Technical Document
Specifications
Product details
RN-240M Bluetooth Adapter
The Microchip RN240M is the world's smallest, lightest, and most capable Class 1 Bluetooth serial adapter. It enables wireless connections to any legacy serial port and supports bi-directional RS232 signalling (RN-240M). Just attach the RN240M to your device's RS232/EIA232 or RS422/EIA422 port, plug it in, and you're connected. The transmit range can be up to 330' (100M), depending upon environmental factors.
Bluetooth Specification 2.0 (with EDR high data rate) compliant, also compatible with 1.1/1.2.
DB9 male with onboard jumpers swap DCE/DTE eliminates need for crossover cables.
Built in regulator, can be powered from any 4 to 12VDC source, accepts power from DB Pin9.
Settings can be easily changed with AT commands via serial port and remotely over Bluetooth.
Baud rates from 1200 to 464K pbs, and non-standard values, defaults to 9600 or 115200.
High Power (Class 1) 100Meter Bluetooth™ radio with integrated Antenna.
Advanced Trigger mode connects/disconnects upon sensing incoming data.
3 LEDs, Transmit/Received data, Power/Connection Status, Configuring mode.
Low power operation, Sniff mode capable (1-10ma standby, 30-50ma connected)
Small form factor: 3.0" X 1.3" X 0.9"
Bluetooth - Microchip
€ 67.45
€ 67.45 Each (Exc. Vat)
€ 81.61
€ 81.61 Each (inc. VAT)
1

€ 67.45
€ 67.45 Each (Exc. Vat)
€ 81.61
€ 81.61 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 67.45 |
25 - 99 | € 65.08 |
100+ | € 53.68 |
Technical Document
Specifications
Product details
RN-240M Bluetooth Adapter
The Microchip RN240M is the world's smallest, lightest, and most capable Class 1 Bluetooth serial adapter. It enables wireless connections to any legacy serial port and supports bi-directional RS232 signalling (RN-240M). Just attach the RN240M to your device's RS232/EIA232 or RS422/EIA422 port, plug it in, and you're connected. The transmit range can be up to 330' (100M), depending upon environmental factors.
Bluetooth Specification 2.0 (with EDR high data rate) compliant, also compatible with 1.1/1.2.
DB9 male with onboard jumpers swap DCE/DTE eliminates need for crossover cables.
Built in regulator, can be powered from any 4 to 12VDC source, accepts power from DB Pin9.
Settings can be easily changed with AT commands via serial port and remotely over Bluetooth.
Baud rates from 1200 to 464K pbs, and non-standard values, defaults to 9600 or 115200.
High Power (Class 1) 100Meter Bluetooth™ radio with integrated Antenna.
Advanced Trigger mode connects/disconnects upon sensing incoming data.
3 LEDs, Transmit/Received data, Power/Connection Status, Configuring mode.
Low power operation, Sniff mode capable (1-10ma standby, 30-50ma connected)
Small form factor: 3.0" X 1.3" X 0.9"