Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32
Package Type
TFBGA
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC32
Maximum Frequency
20MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
€ 5.60
€ 5.60 Each (Exc. Vat)
€ 6.78
€ 6.78 Each (inc. VAT)
Microchip PIC32, PIC32 Microcontroller, 20MHz Flash, 100-Pin TFBGA
1
€ 5.60
€ 5.60 Each (Exc. Vat)
€ 6.78
€ 6.78 Each (inc. VAT)
Microchip PIC32, PIC32 Microcontroller, 20MHz Flash, 100-Pin TFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32
Package Type
TFBGA
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC32
Maximum Frequency
20MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China


