Dual-use

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 28-Pin SOIC

RS Stock No.: 824-8875Brand: MicrochipManufacturers Part No.: PIC18LF242-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1(5 x 10 bit)

Length

18.08mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 x 10 bit

Dimensions

18.08 x 7.59 x 2.39mm

Width

7.59mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

2.39mm

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 28-Pin SOIC
sticker-462

Price on Asking

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 28-Pin SOIC

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1(5 x 10 bit)

Length

18.08mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 x 10 bit

Dimensions

18.08 x 7.59 x 2.39mm

Width

7.59mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

2.39mm

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more