Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 128 x 8 words, 4K x 14 words Flash, 40-Pin PDIP

RS kodas: 379-3070Gamintojas: MicrochipGamintojo kodas: PIC16F874-04/P
brand-logo
Žiūrėti viską Mikrovaldikliai

Techniniai dokumentai

Specifikacijos

Markė

Microchip

Family Name

PIC16F

Pakuotės tipas

PDIP

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 x 8 words, 4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Minimali darbinė temperatūra

0 °C

Aukštis

4.06mm

Number of LIN Channels

0

Matmenys

52.45 x 14.22 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maksimali darbinė temperatūra

+70 °C

Ilgis

52.45mm

ADCs

8 x 10 bit

Plotis

14.22mm

Pulse Width Modulation

2 (10 bit) (CCP)

Produkto aprašymas

PIC16F873/874/876/877 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 7,88

€ 7,88 už 1 vnt. (be PVM)

€ 9,54

€ 9,54 už 1 vnt. (su PVM)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 128 x 8 words, 4K x 14 words Flash, 40-Pin PDIP
Pasirinkite pakuotės tipą
sticker-462

€ 7,88

€ 7,88 už 1 vnt. (be PVM)

€ 9,54

€ 9,54 už 1 vnt. (su PVM)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 128 x 8 words, 4K x 14 words Flash, 40-Pin PDIP
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Microchip

Family Name

PIC16F

Pakuotės tipas

PDIP

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 x 8 words, 4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Minimali darbinė temperatūra

0 °C

Aukštis

4.06mm

Number of LIN Channels

0

Matmenys

52.45 x 14.22 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maksimali darbinė temperatūra

+70 °C

Ilgis

52.45mm

ADCs

8 x 10 bit

Plotis

14.22mm

Pulse Width Modulation

2 (10 bit) (CCP)

Produkto aprašymas

PIC16F873/874/876/877 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more