Technical Document
Specifications
Brand
MicrochipLogic Family
CMOS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
15
Number of Bits
8
Number of Channels per Chip
1
Output Type
Open Collector
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Set/Reset
Yes
Dimensions
11.48 x 11.48 x 4.37mm
Height
4.37mm
Length
11.48mm
Width
11.48mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15.3 V
Country of Origin
United States
€ 153.42
€ 4.038 Each (In a Tube of 38) (Exc. Vat)
€ 185.64
€ 4.886 Each (In a Tube of 38) (inc. VAT)
38

€ 153.42
€ 4.038 Each (In a Tube of 38) (Exc. Vat)
€ 185.64
€ 4.886 Each (In a Tube of 38) (inc. VAT)
38

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
38 - 76 | € 4.038 | € 153.42 |
114+ | € 3.752 | € 142.60 |
Technical Document
Specifications
Brand
MicrochipLogic Family
CMOS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
15
Number of Bits
8
Number of Channels per Chip
1
Output Type
Open Collector
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Set/Reset
Yes
Dimensions
11.48 x 11.48 x 4.37mm
Height
4.37mm
Length
11.48mm
Width
11.48mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15.3 V
Country of Origin
United States