Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
3 A
Supply Voltage
18V
Pin Count
8
Package Type
DIP
Fall Time
60ns
Driver Type
MOSFET
Number of Outputs
2
Rise Time
60ns
Topology
Low Side
High and Low Sides Dependency
Independent
Number of Drivers
2
Time Delay
100ns
Mounting Type
Through Hole
Length
9.65mm
Country of Origin
United States
€ 92.62
€ 1.852 Each (In a Tube of 50) (Exc. Vat)
€ 112.07
€ 2.241 Each (In a Tube of 50) (inc. VAT)
50

€ 92.62
€ 1.852 Each (In a Tube of 50) (Exc. Vat)
€ 112.07
€ 2.241 Each (In a Tube of 50) (inc. VAT)
50

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 1.852 | € 92.62 |
100+ | € 1.662 | € 83.12 |
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
3 A
Supply Voltage
18V
Pin Count
8
Package Type
DIP
Fall Time
60ns
Driver Type
MOSFET
Number of Outputs
2
Rise Time
60ns
Topology
Low Side
High and Low Sides Dependency
Independent
Number of Drivers
2
Time Delay
100ns
Mounting Type
Through Hole
Length
9.65mm
Country of Origin
United States