Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
CAN 1.2, CAN 2.0A, CAN 2.0B
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
18
Dimensions
11.53 x 7.49 x 2.31mm
Length
11.53mm
Width
7.49mm
Height
2.31mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
MCP2510 Stand-Alone CAN Controllers
CAN Bus Communication - Microchip
€ 12.50
€ 2.50 Each (In a Pack of 5) (Exc. Vat)
€ 15.12
€ 3.025 Each (In a Pack of 5) (inc. VAT)
Standard
5

€ 12.50
€ 2.50 Each (In a Pack of 5) (Exc. Vat)
€ 15.12
€ 3.025 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
CAN 1.2, CAN 2.0A, CAN 2.0B
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
18
Dimensions
11.53 x 7.49 x 2.31mm
Length
11.53mm
Width
7.49mm
Height
2.31mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details