Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
20kBd
Number of Transceivers
2
Standard Supported
LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602
IC Type
LIN Transceiver IC
Power Down Mode
Sleep
Maximum Supply Current
1 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm
Width
6.35mm
Height
3.3mm
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Product details
MCP2003/2004 LIN Transceivers
LIN Communication - Microchip
€ 1.20
€ 1.20 Each (Exc. Vat)
€ 1.45
€ 1.45 Each (inc. VAT)
Standard
1

€ 1.20
€ 1.20 Each (Exc. Vat)
€ 1.45
€ 1.45 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
20kBd
Number of Transceivers
2
Standard Supported
LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602
IC Type
LIN Transceiver IC
Power Down Mode
Sleep
Maximum Supply Current
1 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm
Width
6.35mm
Height
3.3mm
Maximum Operating Supply Voltage
27 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Product details