Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Network Interface
MII
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100 Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3u
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
14.1 x 14.1 x 1.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
14.1mm
Height
1.45mm
Width
14.1mm
Country of Origin
Malaysia
Product details
LAN9215/9217 10/100 Ethernet Controllers
Ethernet Communications - Microchip
€ 2.90
€ 2.90 Each (Exc. Vat)
€ 3.51
€ 3.51 Each (inc. VAT)
Standard
1

€ 2.90
€ 2.90 Each (Exc. Vat)
€ 3.51
€ 3.51 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Network Interface
MII
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100 Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3u
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
14.1 x 14.1 x 1.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
14.1mm
Height
1.45mm
Width
14.1mm
Country of Origin
Malaysia
Product details


