Microchip, 16bit dsPIC, dsPIC30F DSP, 144 kB Flash, 80-Pin TQFP

RS Stock No.: 239-5571Brand: MicrochipManufacturers Part No.: dsPIC30F6014A-30I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

SMD, Surface Mount

Pin Count

80

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

144 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,285.20

€ 10.80 Each (In a Tray of 119) (Exc. Vat)

€ 1,555.09

€ 13.068 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit dsPIC, dsPIC30F DSP, 144 kB Flash, 80-Pin TQFP
sticker-462

€ 1,285.20

€ 10.80 Each (In a Tray of 119) (Exc. Vat)

€ 1,555.09

€ 13.068 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit dsPIC, dsPIC30F DSP, 144 kB Flash, 80-Pin TQFP

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

SMD, Surface Mount

Pin Count

80

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

144 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more