Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 10.45
€ 1.045 Each (Supplied in a Tube) (Exc. Vat)
€ 12.64
€ 1.264 Each (Supplied in a Tube) (inc. VAT)
Microchip ATTINY3216-SF, 8bit AVR Microcontroller, AVR, 20MHz, 32 kB Flash, 20-Pin SOIC
Select packaging type
Production pack (Tube)
10

€ 10.45
€ 1.045 Each (Supplied in a Tube) (Exc. Vat)
€ 12.64
€ 1.264 Each (Supplied in a Tube) (inc. VAT)
Microchip ATTINY3216-SF, 8bit AVR Microcontroller, AVR, 20MHz, 32 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
10

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
Program Memory Type
Flash