Microchip, 32bit ARM Cortex M3, SMART SAM3U Series Microcontroller, 96MHz, 256 kB Flash, 144-Pin LFBGA

RS kodas: 899-6836Gamintojas: MicrochipGamintojo kodas: ATSAM3U4EA-CU
brand-logo
Žiūrėti viską Mikrovaldikliai

Techniniai dokumentai

Specifikacijos

Markė

Atmel

Family Name

SMART SAM3U Series

Pakuotės tipas

LFBGA

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V

Maximum Number of Ethernet Channels

0

Minimali darbinė temperatūra

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maksimali darbinė temperatūra

+85 °C

Ilgis

10mm

ADCs

1 (8 x 10 bit), 1 (8 x 12 bit)

Matmenys

10 x 10 x 0.7mm

Aukštis

0.7mm

Plotis

10mm

Data Rate

115.2kbps

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Produkto aprašymas

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Microchip, 32bit ARM Cortex M3, SMART SAM3U Series Microcontroller, 96MHz, 256 kB Flash, 144-Pin LFBGA
Pasirinkite pakuotės tipą
sticker-462

P.O.A.

Microchip, 32bit ARM Cortex M3, SMART SAM3U Series Microcontroller, 96MHz, 256 kB Flash, 144-Pin LFBGA
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Atmel

Family Name

SMART SAM3U Series

Pakuotės tipas

LFBGA

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V

Maximum Number of Ethernet Channels

0

Minimali darbinė temperatūra

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maksimali darbinė temperatūra

+85 °C

Ilgis

10mm

ADCs

1 (8 x 10 bit), 1 (8 x 12 bit)

Matmenys

10 x 10 x 0.7mm

Aukštis

0.7mm

Plotis

10mm

Data Rate

115.2kbps

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Produkto aprašymas

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more