Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 40-Pin PDIP

RS kodas: 127-8295Gamintojas: MicrochipGamintojo kodas: ATMEGA324A-PU
brand-logo
Žiūrėti viską Mikrovaldikliai

Techniniai dokumentai

Specifikacijos

Markė

Microchip

Family Name

ATmega

Pakuotės tipas

PDIP

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Aukštis

4.44mm

Number of LIN Channels

0

Plotis

13.97mm

Matmenys

52.57 x 13.97 x 4.44mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimali darbinė temperatūra

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maksimali darbinė temperatūra

+85 °C

Ilgis

52.57mm

ADCs

8 x 10 bit

Number of PCI Channels

0

Kilmės šalis

United States

Produkto aprašymas

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 10,45

€ 5,225 Each (In a Pack of 2) (be PVM)

€ 12,64

€ 6,322 Each (In a Pack of 2) (su PVM)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 40-Pin PDIP
sticker-462

€ 10,45

€ 5,225 Each (In a Pack of 2) (be PVM)

€ 12,64

€ 6,322 Each (In a Pack of 2) (su PVM)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 40-Pin PDIP
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Microchip

Family Name

ATmega

Pakuotės tipas

PDIP

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Aukštis

4.44mm

Number of LIN Channels

0

Plotis

13.97mm

Matmenys

52.57 x 13.97 x 4.44mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimali darbinė temperatūra

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maksimali darbinė temperatūra

+85 °C

Ilgis

52.57mm

ADCs

8 x 10 bit

Number of PCI Channels

0

Kilmės šalis

United States

Produkto aprašymas

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more