Technical Document
Specifications
Brand
MicrochipMemory Size
1024kbit
Interface Type
I2C, Serial-2 Wire
Package Type
PDPIP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500ns
€ 3,630.00
€ 1.10 Each (On a Reel of 3300) (Exc. Vat)
€ 4,392.30
€ 1.331 Each (On a Reel of 3300) (inc. VAT)
Microchip 24FC1025T-I/SN, 1024kbit EEPROM Chip, 3500ns 8-Pin PDPIP I2C, Serial-2 Wire
3300

€ 3,630.00
€ 1.10 Each (On a Reel of 3300) (Exc. Vat)
€ 4,392.30
€ 1.331 Each (On a Reel of 3300) (inc. VAT)
Microchip 24FC1025T-I/SN, 1024kbit EEPROM Chip, 3500ns 8-Pin PDPIP I2C, Serial-2 Wire
Stock information temporarily unavailable.
3300

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
1024kbit
Interface Type
I2C, Serial-2 Wire
Package Type
PDPIP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500ns