Microchip 24FC02T-I/MUY, 2kbit EEPROM Memory Chip, 3500ns 8-Pin UDFN Serial-2 Wire

RS Stock No.: 187-9415Brand: MicrochipManufacturers Part No.: 24FC02T-I/MUY
brand-logo
View all in Home

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Data Retention

>200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

€ 907.25

€ 0.181 Each (On a Reel of 5000) (Exc. Vat)

€ 1,097.77

€ 0.219 Each (On a Reel of 5000) (inc. VAT)

Microchip 24FC02T-I/MUY, 2kbit EEPROM Memory Chip, 3500ns 8-Pin UDFN Serial-2 Wire
sticker-462

€ 907.25

€ 0.181 Each (On a Reel of 5000) (Exc. Vat)

€ 1,097.77

€ 0.219 Each (On a Reel of 5000) (inc. VAT)

Microchip 24FC02T-I/MUY, 2kbit EEPROM Memory Chip, 3500ns 8-Pin UDFN Serial-2 Wire
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Data Retention

>200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C