Al mettec case,230x193x85mm,w/handle

RS kodas: 209-5561Gamintojas: METCASEGamintojo kodas: M5723134
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

METCASE

Body Material

Aluminium

External Length

230 mm

External Width

193 mm

External Height

85 mm

External Dimensions

230 x 193 x 85mm

Spalva

Grey

Serija

Mettec

Kilmės šalis

United Kingdom

Produkto aprašymas

METcase Mettec Type B Cases

The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Al mettec case,230x193x85mm,w/handle
sticker-462

P.O.A.

Al mettec case,230x193x85mm,w/handle
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

METCASE

Body Material

Aluminium

External Length

230 mm

External Width

193 mm

External Height

85 mm

External Dimensions

230 x 193 x 85mm

Spalva

Grey

Serija

Mettec

Kilmės šalis

United Kingdom

Produkto aprašymas

METcase Mettec Type B Cases

The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.

Galbūt jus domina