Techniniai dokumentai
Specifikacijos
Markė
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Calibrated
UKAS
Power Source
Battery
Model Number p
PAT120-UK
Plug Type
BS 1363
Battery Type
AA
Battery Life
4 days
Matmenys
203 x 148 x 78mm
Weight
1.2kg
Aukštis
78mm
Ilgis
203mm
Maksimali darbinė temperatūra
+40°C
Maximum Supply Voltage
230V ac
Plotis
148mm
Minimum Supply Voltage
230V ac
Minimali darbinė temperatūra
0°C
Kilmės šalis
United Kingdom
Produkto aprašymas
PAT 120-UK Portable Appliance Tester
The PAT120 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
Supplied with
4mm plug lead probe + croc clip, extension lead adaptor, carry case.
€ 1 059,25
€ 1 059,25 už 1 vnt. (be PVM)
€ 1 281,69
€ 1 281,69 už 1 vnt. (su PVM)
Calibration type
UKAS Calibration
1

€ 1 059,25
€ 1 059,25 už 1 vnt. (be PVM)
€ 1 281,69
€ 1 281,69 už 1 vnt. (su PVM)
Calibration type
UKAS Calibration
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Calibrated
UKAS
Power Source
Battery
Model Number p
PAT120-UK
Plug Type
BS 1363
Battery Type
AA
Battery Life
4 days
Matmenys
203 x 148 x 78mm
Weight
1.2kg
Aukštis
78mm
Ilgis
203mm
Maksimali darbinė temperatūra
+40°C
Maximum Supply Voltage
230V ac
Plotis
148mm
Minimum Supply Voltage
230V ac
Minimali darbinė temperatūra
0°C
Kilmės šalis
United Kingdom
Produkto aprašymas
PAT 120-UK Portable Appliance Tester
The PAT120 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
Supplied with
4mm plug lead probe + croc clip, extension lead adaptor, carry case.