Technical Document
Specifications
Brand
MeggerMaximum Range
5000m
Resolution
1 %
Cable Type
Paired Metallic Cable
Maximum Pulse Width
2ns
Minimum Pulse Width
4000ns
Pulse Amplitude
5V Pk-Pk
Output Impedance
25 Ω, 50 Ω, 75 Ω, 100Ω
Velocity Factor/Propagation Velocity
0.99
Battery Life
14 h
Battery Type
AA
Display Type
LCD
Power Source
Battery
Maximum Operating Temperature
+50°C
Width
48mm
Length
115mm
Minimum Operating Temperature
-15°C
Height
230mm
Model Number p
TDR1000/3
Weight
600g
Country of Origin
United Kingdom
€ 1,596.00
€ 1,596.00 Each (Exc. Vat)
€ 1,931.16
€ 1,931.16 Each (inc. VAT)
1

€ 1,596.00
€ 1,596.00 Each (Exc. Vat)
€ 1,931.16
€ 1,931.16 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerMaximum Range
5000m
Resolution
1 %
Cable Type
Paired Metallic Cable
Maximum Pulse Width
2ns
Minimum Pulse Width
4000ns
Pulse Amplitude
5V Pk-Pk
Output Impedance
25 Ω, 50 Ω, 75 Ω, 100Ω
Velocity Factor/Propagation Velocity
0.99
Battery Life
14 h
Battery Type
AA
Display Type
LCD
Power Source
Battery
Maximum Operating Temperature
+50°C
Width
48mm
Length
115mm
Minimum Operating Temperature
-15°C
Height
230mm
Model Number p
TDR1000/3
Weight
600g
Country of Origin
United Kingdom