Megger DCM330 Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.: 181-5009Brand: MeggerManufacturers Part No.: 1000-219
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

DCM330

Clamp Meter Type

AC Open Jaw Clamp Meter

Best AC Current Accuracy

±(3% rdg + 3dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current

Jaw Capacity Busbars

16mm

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1.9% ±5 Digits

Maximum Operating Temperature

+50°C

Display Type

LCD

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

31mm

Length

54mm

Dimensions

54 x 31 x 193mm

Best Temperature Measurement Accuracy

>80 %

Minimum Operating Temperature

0°C

Height

193mm

AC Current Measurement Range

0 → 200 A

AC Voltage Measurement Range

0.1 → 1000 V

Maximum Conductor Size

16mm

Battery Life

250 h

Weight

280g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+50°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 192.85

€ 192.85 Each (Exc. Vat)

€ 233.35

€ 233.35 Each (inc. VAT)

Megger DCM330 Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V
sticker-462

€ 192.85

€ 192.85 Each (Exc. Vat)

€ 233.35

€ 233.35 Each (inc. VAT)

Megger DCM330 Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

DCM330

Clamp Meter Type

AC Open Jaw Clamp Meter

Best AC Current Accuracy

±(3% rdg + 3dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current

Jaw Capacity Busbars

16mm

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1.9% ±5 Digits

Maximum Operating Temperature

+50°C

Display Type

LCD

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

31mm

Length

54mm

Dimensions

54 x 31 x 193mm

Best Temperature Measurement Accuracy

>80 %

Minimum Operating Temperature

0°C

Height

193mm

AC Current Measurement Range

0 → 200 A

AC Voltage Measurement Range

0.1 → 1000 V

Maximum Conductor Size

16mm

Battery Life

250 h

Weight

280g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+50°C

Country of Origin

Taiwan, Province Of China