MEAN WELL Switching Power Supply, UHP-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 250 → 370 V dc, 90 → 264 V

RS kodas: 186-0188Gamintojas: MEAN WELLGamintojo kodas: UHP-1000-24
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Mean Well

Output Voltage

24V dc

Output Current

42A

Galingumas

1.008kW

Number of Outputs

1

Input Voltage

250 → 370 V dc, 90 → 264 V ac

Pakuotės tipas

Enclosed

Ilgis

240mm

Plotis

115mm

Gylis

41mm

Efficiency

95%

Serija

UHP-1000

Weight

1.7kg

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 401,85

€ 401,85 už 1 vnt. (be PVM)

€ 486,24

€ 486,24 už 1 vnt. (su PVM)

MEAN WELL Switching Power Supply, UHP-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 250 → 370 V dc, 90 → 264 V
sticker-462

€ 401,85

€ 401,85 už 1 vnt. (be PVM)

€ 486,24

€ 486,24 už 1 vnt. (su PVM)

MEAN WELL Switching Power Supply, UHP-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 250 → 370 V dc, 90 → 264 V
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 401,85
5 - 9€ 380,00
10 - 24€ 361,95
25 - 49€ 342,00
50+€ 329,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Mean Well

Output Voltage

24V dc

Output Current

42A

Galingumas

1.008kW

Number of Outputs

1

Input Voltage

250 → 370 V dc, 90 → 264 V ac

Pakuotės tipas

Enclosed

Ilgis

240mm

Plotis

115mm

Gylis

41mm

Efficiency

95%

Serija

UHP-1000

Weight

1.7kg

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more