MEAN WELL DC-DC Converter, 5V dc/ 10A Output, 9.2 → 18 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min

RS kodas: 183-843Gamintojas: MEAN WELLGamintojo kodas: SD-50A-5Distrelec Article No.: 16906069
brand-logo
Žiūrėti viską DC-DC keitikliai

Techniniai dokumentai

Specifikacijos

Markė

Mean Well

Output Voltage

5V dc

Input Voltage Range

9.2 → 18 V dc

Galingumas

50W

Input Voltage Nominal

12 V dc

Output Current

10A

Tvirtinimo tipas

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.75 → 5.5V

Isolation Voltage

1.5kV ac

Ilgis

159mm

Gylis

38mm

Plotis

97mm

Load Regulation

±0.5%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Efficiency

70%

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Produkto aprašymas

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 38,30

€ 38,30 už 1 vnt. (be PVM)

€ 46,34

€ 46,34 už 1 vnt. (su PVM)

MEAN WELL DC-DC Converter, 5V dc/ 10A Output, 9.2 → 18 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min
sticker-462

€ 38,30

€ 38,30 už 1 vnt. (be PVM)

€ 46,34

€ 46,34 už 1 vnt. (su PVM)

MEAN WELL DC-DC Converter, 5V dc/ 10A Output, 9.2 → 18 V dc Input, 50W, Chassis Mount, +60°C Max Temp -10°C Min

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Mean Well

Output Voltage

5V dc

Input Voltage Range

9.2 → 18 V dc

Galingumas

50W

Input Voltage Nominal

12 V dc

Output Current

10A

Tvirtinimo tipas

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.75 → 5.5V

Isolation Voltage

1.5kV ac

Ilgis

159mm

Gylis

38mm

Plotis

97mm

Load Regulation

±0.5%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Efficiency

70%

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Produkto aprašymas

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more