MEAN WELL Switching Power Supply, MSP-200-12, 12V dc, 16.7A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS kodas: 770-4015Gamintojas: MEAN WELLGamintojo kodas: MSP-200-12
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Mean Well

Output Voltage

12V dc

Output Current

16.7A

Galingumas

200W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

Enclosed

Ilgis

199mm

Plotis

98mm

Medical Approved

Yes

Gylis

38mm

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

770g

Distrelec Product Id

30156888

Kilmės šalis

China

Produkto aprašymas

Mean Well MSP-200 Series 200W AC-DC Enclosed Switch Mode Medical Power Supply

The Mean Well MSP-200 is a 200W AC/DC high efficiency medical enclosed type power supply. The MSP-200 series conforms to international medical safety regulations and EMI class B level. With low leakage current and very low “no load power consumption”, this power supply accomplishes the high quality demand of non patient contact medical applications. With up to 89% very high efficiency, under full load condition it can be cooled by free air convection at +40℃ ambient temperature and up to +70℃ by suitable de rating. The MSP-200 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages and it includes a remote sense, it has protections for short circuit, overload, over voltage, and over temperature, it can be used in all types of Green mode medical equipments, or electric devices and conform to the energy saving requirements for end systems. Suitable for medical equipments, chemical and biological detection equipments, analysis facilities, and any systems that have low “no load power consumption” requirement.

Standards

UL60601-1 / CUL60601-1 / CB / IEC60601-1

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies

Sandėlio informacija laikinai nepasiekiama.

€ 104,50

€ 104,50 už 1 vnt. (be PVM)

€ 126,44

€ 126,44 už 1 vnt. (su PVM)

MEAN WELL Switching Power Supply, MSP-200-12, 12V dc, 16.7A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V
sticker-462

€ 104,50

€ 104,50 už 1 vnt. (be PVM)

€ 126,44

€ 126,44 už 1 vnt. (su PVM)

MEAN WELL Switching Power Supply, MSP-200-12, 12V dc, 16.7A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 104,50
5 - 9€ 101,65
10 - 24€ 97,85
25 - 49€ 95,00
50+€ 91,68

Techniniai dokumentai

Specifikacijos

Markė

Mean Well

Output Voltage

12V dc

Output Current

16.7A

Galingumas

200W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

Enclosed

Ilgis

199mm

Plotis

98mm

Medical Approved

Yes

Gylis

38mm

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

770g

Distrelec Product Id

30156888

Kilmės šalis

China

Produkto aprašymas

Mean Well MSP-200 Series 200W AC-DC Enclosed Switch Mode Medical Power Supply

The Mean Well MSP-200 is a 200W AC/DC high efficiency medical enclosed type power supply. The MSP-200 series conforms to international medical safety regulations and EMI class B level. With low leakage current and very low “no load power consumption”, this power supply accomplishes the high quality demand of non patient contact medical applications. With up to 89% very high efficiency, under full load condition it can be cooled by free air convection at +40℃ ambient temperature and up to +70℃ by suitable de rating. The MSP-200 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages and it includes a remote sense, it has protections for short circuit, overload, over voltage, and over temperature, it can be used in all types of Green mode medical equipments, or electric devices and conform to the energy saving requirements for end systems. Suitable for medical equipments, chemical and biological detection equipments, analysis facilities, and any systems that have low “no load power consumption” requirement.

Standards

UL60601-1 / CUL60601-1 / CB / IEC60601-1

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies