MEAN WELL Switching Power Supply, ERPF-400-12, 12V dc, 30A, 360W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
30A
Power Rating
360W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Surface Mount
Package Type
Enclosed
Length
220.4mm
Width
130mm
Depth
48mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
1.1kg
Maximum Temperature
+60°C
€ 70.50
€ 70.50 Each (Exc. Vat)
€ 85.30
€ 85.30 Each (inc. VAT)
1

€ 70.50
€ 70.50 Each (Exc. Vat)
€ 85.30
€ 85.30 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 70.50 |
5 - 9 | € 68.00 |
10 - 24 | € 66.00 |
25 - 49 | € 64.00 |
50+ | € 62.00 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
30A
Power Rating
360W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Surface Mount
Package Type
Enclosed
Length
220.4mm
Width
130mm
Depth
48mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
1.1kg
Maximum Temperature
+60°C