Mean Well Embedded Switch Mode Power Supply SMPS, ASP-150-12, 12V dc, 11A, 132W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 424-324Brand: Mean WellManufacturers Part No.: ASP-150-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

11A

Power Rating

132W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

169mm

Width

60.7mm

Depth

28.5mm

Efficiency

88%

Weight

320g

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

China

Product details

ASP-150 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 90%
Energy saving power supply
No load power consumption <1W at 240Vac
Adjustable output voltage (-5% to +10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

€ 69.00

€ 69.00 Each (Exc. Vat)

€ 83.49

€ 83.49 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, ASP-150-12, 12V dc, 11A, 132W, 1 Output, 127 → 370 V dc, 90
sticker-462

€ 69.00

€ 69.00 Each (Exc. Vat)

€ 83.49

€ 83.49 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, ASP-150-12, 12V dc, 11A, 132W, 1 Output, 127 → 370 V dc, 90

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 69.00
5 - 9€ 67.50
10 - 24€ 65.50
25 - 49€ 64.00
50+€ 58.50

Technical Document

Specifications

Output Voltage

12V dc

Output Current

11A

Power Rating

132W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

169mm

Width

60.7mm

Depth

28.5mm

Efficiency

88%

Weight

320g

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

China

Product details

ASP-150 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 90%
Energy saving power supply
No load power consumption <1W at 240Vac
Adjustable output voltage (-5% to +10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1