Maxon Brushless DC Motor, 120 W, 24 V dc, 10.84 Ncm, 5900 rpm, 6mm Shaft Diameter

RS Stock No.: 420-4975Brand: MaxonManufacturers Part No.: 242369
brand-logo
View all in Home

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

120 W

Output Speed

5900 rpm

Shaft Diameter

6mm

Maximum Output Torque

10.84 Ncm

Dimensions

40 (Dia.) x 70 mm

Length

70mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

40mm Miniature dc Motor, Model EC40

High performance brushless servo motor using neodymium (NdFeB) magnets
Dual shaft to allow the motor to drive a gearhead and an encoder
stock no. 420-4975 has a pinion fitted to the front shaft, enabling the motor to be used with a 42mm gearhead
Encoder can be fitted to the shaft using mounting kit stock no. 420-5120
Suitable controller Maxon DEC50-5 (stock no. 418-4045)
Speed Constant: 250rpm/V (stock nos. 420-4969 and 420-4975)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 503.50

€ 503.50 Each (Exc. Vat)

€ 609.24

€ 609.24 Each (inc. VAT)

Maxon Brushless DC Motor, 120 W, 24 V dc, 10.84 Ncm, 5900 rpm, 6mm Shaft Diameter
sticker-462

€ 503.50

€ 503.50 Each (Exc. Vat)

€ 609.24

€ 609.24 Each (inc. VAT)

Maxon Brushless DC Motor, 120 W, 24 V dc, 10.84 Ncm, 5900 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

120 W

Output Speed

5900 rpm

Shaft Diameter

6mm

Maximum Output Torque

10.84 Ncm

Dimensions

40 (Dia.) x 70 mm

Length

70mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

40mm Miniature dc Motor, Model EC40

High performance brushless servo motor using neodymium (NdFeB) magnets
Dual shaft to allow the motor to drive a gearhead and an encoder
stock no. 420-4975 has a pinion fitted to the front shaft, enabling the motor to be used with a 42mm gearhead
Encoder can be fitted to the shaft using mounting kit stock no. 420-5120
Suitable controller Maxon DEC50-5 (stock no. 418-4045)
Speed Constant: 250rpm/V (stock nos. 420-4969 and 420-4975)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in