Technical Document
Specifications
Brand
Maxim IntegratedModulation Technique
ASK
Package Type
TSSOP
Pin Count
28
Mounting Type
Surface Mount
Length
9.8mm
Width
6.55mm
Height
0.95mm
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
4.5 V
Product details
ISM RF Transmitters and Receivers, Maxim Integrated
Wireless and RF (Radio Frequency), Maxim Integrated
€ 6.30
€ 6.30 Each (Exc. Vat)
€ 7.62
€ 7.62 Each (inc. VAT)
Standard
1

€ 6.30
€ 6.30 Each (Exc. Vat)
€ 7.62
€ 7.62 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 6.30 |
10 - 24 | € 6.20 |
25+ | € 4.30 |
Technical Document
Specifications
Brand
Maxim IntegratedModulation Technique
ASK
Package Type
TSSOP
Pin Count
28
Mounting Type
Surface Mount
Length
9.8mm
Width
6.55mm
Height
0.95mm
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
4.5 V
Product details