Maxim MAX13020ASA+, LIN Transceiver 0.02MBd 2-Channel LIN 2.0, SAE J2602, 8-Pin SOIC

RS kodas: 732-8633Gamintojas: Maxim Integrated ProductsGamintojo kodas: MAX13020ASA+
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Maxim

Maximum Data Rate

0.02MBd

Number of Transceivers

2

Standard Supported

LIN 2.0, SAE J2602

Power Down Mode

Sleep, Standby

Maximum Supply Current

8 mA

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

SOIC

Kaiščių skaičius

8

Matmenys

5 x 4 x 1.5mm

Ilgis

5mm

Plotis

4mm

Aukštis

1.5mm

Maximum Operating Supply Voltage

38 V

Maksimali darbinė temperatūra

+125 °C

Minimum Operating Supply Voltage

5 V

Minimali darbinė temperatūra

-40 °C

Produkto aprašymas

LIN (Local Interconnect Network) Communication

LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Maxim MAX13020ASA+, LIN Transceiver 0.02MBd 2-Channel LIN 2.0, SAE J2602, 8-Pin SOIC
Pasirinkite pakuotės tipą
sticker-462

P.O.A.

Maxim MAX13020ASA+, LIN Transceiver 0.02MBd 2-Channel LIN 2.0, SAE J2602, 8-Pin SOIC

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Maxim

Maximum Data Rate

0.02MBd

Number of Transceivers

2

Standard Supported

LIN 2.0, SAE J2602

Power Down Mode

Sleep, Standby

Maximum Supply Current

8 mA

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

SOIC

Kaiščių skaičius

8

Matmenys

5 x 4 x 1.5mm

Ilgis

5mm

Plotis

4mm

Aukštis

1.5mm

Maximum Operating Supply Voltage

38 V

Maksimali darbinė temperatūra

+125 °C

Minimum Operating Supply Voltage

5 V

Minimali darbinė temperatūra

-40 °C

Produkto aprašymas

LIN (Local Interconnect Network) Communication

LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more