Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.75A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
42W
Medical Approved
Yes
Efficiency
89%
Width
50mm
Type
AC/DC Adapter
Depth
37mm
Minimum Temperature
-20°C
Series
3721
Energy Efficiency Level
VI
Load Regulation
<1%
Length
124mm
Country of Origin
China
€ 67.00
€ 67.00 Each (Exc. Vat)
€ 81.07
€ 81.07 Each (inc. VAT)
1

€ 67.00
€ 67.00 Each (Exc. Vat)
€ 81.07
€ 81.07 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 67.00 |
5 - 9 | € 65.00 |
10 - 24 | € 63.00 |
25 - 49 | € 61.00 |
50+ | € 59.00 |
Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.75A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
42W
Medical Approved
Yes
Efficiency
89%
Width
50mm
Type
AC/DC Adapter
Depth
37mm
Minimum Temperature
-20°C
Series
3721
Energy Efficiency Level
VI
Load Regulation
<1%
Length
124mm
Country of Origin
China