Technical Document
Specifications
Brand
MartindaleDisplay Type
LED
Cable Detection Depth
10cm
Meter Type
Fuse Finder
Safety Category
CAT III 300 V
Battery Type
9V
Power Source
Battery
Includes
Battery, Receiver, Transmitter
Maximum Frequency
70Hz
Maximum Operating Temperature
+40°C
Maximum Safe Working Voltage
230V
Minimum Frequency
30 Hz
Minimum Operating Temperature
-10°C
Model Number p
FD550
Safety Category Level
CAT III
Safety Category Voltage
300V
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MartindaleDisplay Type
LED
Cable Detection Depth
10cm
Meter Type
Fuse Finder
Safety Category
CAT III 300 V
Battery Type
9V
Power Source
Battery
Includes
Battery, Receiver, Transmitter
Maximum Frequency
70Hz
Maximum Operating Temperature
+40°C
Maximum Safe Working Voltage
230V
Minimum Frequency
30 Hz
Minimum Operating Temperature
-10°C
Model Number p
FD550
Safety Category Level
CAT III
Safety Category Voltage
300V