Martin 20 Tooth Pilot Sprocket, 08B20 08B-1 Chain Type

RS Stock No.: 678-417Brand: MartinManufacturers Part No.: 08B20
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

Martin

Number Of Teeth

20

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

40mm

Pitch Diameter

81.19mm

Material

Cast Iron, Steel

Sprocket Width

28mm

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Martin 20 Tooth Pilot Sprocket, 08B20 08B-1 Chain Type
sticker-462

Price on Asking

Martin 20 Tooth Pilot Sprocket, 08B20 08B-1 Chain Type
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Martin

Number Of Teeth

20

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

40mm

Pitch Diameter

81.19mm

Material

Cast Iron, Steel

Sprocket Width

28mm

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in