Technical Document
Specifications
Brand
MakitaVoltage Rating
18V
Model Number
DUB185
Battery Type
Li-ion
Corded/Cordless
Cordless
Noise Level
94dB(A)
Weight
1.6 → 2.1kg
Country of Origin
China
Stock information temporarily unavailable.
€ 131.10
€ 131.10 Each (Exc. Vat)
€ 158.63
€ 158.63 Each (inc. VAT)
Makita DUB185 18V Cordless Leaf Blower
1

€ 131.10
€ 131.10 Each (Exc. Vat)
€ 158.63
€ 158.63 Each (inc. VAT)
Makita DUB185 18V Cordless Leaf Blower
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaVoltage Rating
18V
Model Number
DUB185
Battery Type
Li-ion
Corded/Cordless
Cordless
Noise Level
94dB(A)
Weight
1.6 → 2.1kg
Country of Origin
China