Technical Document
Specifications
Brand
Mac 8Body Height
1mm
Material
Brass
Body Diameter
6mm
Bore Diameter
3.7mm
For Screw Size
M3
Country of Origin
Japan
Product details
Through-Hole Taps
Spacer can be fitted on PCB
Stock information temporarily unavailable.
€ 22.00
€ 1.10 Each (In a Pack of 20) (Exc. Vat)
€ 26.62
€ 1.331 Each (In a Pack of 20) (inc. VAT)
Mac 8 TH-1.6-1.0-M3-B, 1mm High Brass Spacers for M3 Screw
20

€ 22.00
€ 1.10 Each (In a Pack of 20) (Exc. Vat)
€ 26.62
€ 1.331 Each (In a Pack of 20) (inc. VAT)
Mac 8 TH-1.6-1.0-M3-B, 1mm High Brass Spacers for M3 Screw
Stock information temporarily unavailable.
20

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 1.10 | € 22.00 |
200 - 380 | € 1.05 | € 21.00 |
400 - 980 | € 1.00 | € 20.00 |
1000+ | € 0.915 | € 18.30 |
Technical Document
Specifications
Brand
Mac 8Body Height
1mm
Material
Brass
Body Diameter
6mm
Bore Diameter
3.7mm
For Screw Size
M3
Country of Origin
Japan
Product details
Through-Hole Taps
Spacer can be fitted on PCB