Technical Document
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.75 V
Number of Pins
2
Viewing Angle
150 °
Luminous Flux
118 lm
Lens Shape
Round
Series
LUXEON C
Colour Temperature
5700K
Dimensions
2 x 2 x 1.35mm
Forward Current
1225mA
Country of Origin
Malaysia
Product details
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens
Visible Light LEDs, Lumileds
€ 810.35
€ 0.81 Each (On a Reel of 1000) (Exc. Vat)
€ 980.52
€ 0.98 Each (On a Reel of 1000) (inc. VAT)
1000

€ 810.35
€ 0.81 Each (On a Reel of 1000) (Exc. Vat)
€ 980.52
€ 0.98 Each (On a Reel of 1000) (inc. VAT)
1000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.75 V
Number of Pins
2
Viewing Angle
150 °
Luminous Flux
118 lm
Lens Shape
Round
Series
LUXEON C
Colour Temperature
5700K
Dimensions
2 x 2 x 1.35mm
Forward Current
1225mA
Country of Origin
Malaysia
Product details
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens