Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1m

RS kodas: 197-2695Gamintojas: Lumberg AutomationGamintojo kodas: 43774 RST 4-RKWT 4-225/1 M
brand-logo

Techniniai dokumentai

Specifikacijos

Serija

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Ilgis

1m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Įtampos reitingas

250 V

Srovės įvertinimas

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.70mm

Conductor Resistance

10 mΩ

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Fire Behaviour

Flame Retardant

Insulation material

PP

Minimali darbinė temperatūra

-40°C

Standards Met

IEC 61076-2-101

Maksimali darbinė temperatūra

+90°C

€ 21,20

€ 21,20 už 1 vnt. (be PVM)

€ 25,65

€ 25,65 už 1 vnt. (su PVM)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1m
sticker-462

€ 21,20

€ 21,20 už 1 vnt. (be PVM)

€ 25,65

€ 25,65 už 1 vnt. (su PVM)

Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 1m

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Techniniai dokumentai

Specifikacijos

Serija

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Ilgis

1m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Įtampos reitingas

250 V

Srovės įvertinimas

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.70mm

Conductor Resistance

10 mΩ

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Fire Behaviour

Flame Retardant

Insulation material

PP

Minimali darbinė temperatūra

-40°C

Standards Met

IEC 61076-2-101

Maksimali darbinė temperatūra

+90°C