Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

RS kodas: 724-2624Gamintojas: Lumberg AutomationGamintojo kodas: 11374 RKT 5-228/5 M
brand-logo

Techniniai dokumentai

Specifikacijos

Serija

RKT

Cross Sectional Area

0.5 mm²

Number of Cores

5

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Ilgis

5m

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Įtampos reitingas

60 V

Srovės įvertinimas

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

5.4mm

Maksimali darbinė temperatūra

+90°C

Conductor Material

Copper

Operating Temperature Range

-40 → +90 °C

Minimali darbinė temperatūra

-40°C

Oil Resistant

Yes

Standards Met

RoHS, UL

Fire Behaviour

Halogen Free

Insulation material

PP

Produkto aprašymas

M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m

RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 26,50

€ 26,50 už 1 vnt. (be PVM)

€ 32,07

€ 32,07 už 1 vnt. (su PVM)

Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
sticker-462

€ 26,50

€ 26,50 už 1 vnt. (be PVM)

€ 32,07

€ 32,07 už 1 vnt. (su PVM)

Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 26,50
5+€ 25,18
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Serija

RKT

Cross Sectional Area

0.5 mm²

Number of Cores

5

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Ilgis

5m

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Įtampos reitingas

60 V

Srovės įvertinimas

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

5.4mm

Maksimali darbinė temperatūra

+90°C

Conductor Material

Copper

Operating Temperature Range

-40 → +90 °C

Minimali darbinė temperatūra

-40°C

Oil Resistant

Yes

Standards Met

RoHS, UL

Fire Behaviour

Halogen Free

Insulation material

PP

Produkto aprašymas

M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m

RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Galbūt jus domina