Lucas Sealed Lead Acid Battery
Technical Document
Specifications
Brand
LucasFlame Resistant
No
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Product details
Deep Cyclic Range
Valve regulated sealed lead acid Deep Cyclic maintenance free batteries
Designed for Superior Deep Cyclic ability.
Strong specific alloy grids.
Up to 40% more life than General purpose batteries.
Designed for short discharge times.
Maintenance free service life.
Use in any orientation (except inverted.)
Low gas emission 99% plus recombination.
Low pressure venting system.
Leak proof.
ABS Resin case to UL94-HB fire resistance.
High efficiency.
Heavy duty lead calcium-alloy grids.
Operating temperature range -30 °C → +60 °C.
Road Transport to UN2800.
Air Transport to Special provision A67 IATA & ICAO.
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LucasFlame Resistant
No
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Product details
Deep Cyclic Range
Valve regulated sealed lead acid Deep Cyclic maintenance free batteries
Designed for Superior Deep Cyclic ability.
Strong specific alloy grids.
Up to 40% more life than General purpose batteries.
Designed for short discharge times.
Maintenance free service life.
Use in any orientation (except inverted.)
Low gas emission 99% plus recombination.
Low pressure venting system.
Leak proof.
ABS Resin case to UL94-HB fire resistance.
High efficiency.
Heavy duty lead calcium-alloy grids.
Operating temperature range -30 °C → +60 °C.
Road Transport to UN2800.
Air Transport to Special provision A67 IATA & ICAO.