Lovato Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

RS kodas: 916-0189Gamintojas: LovatoGamintojo kodas: PMA20240
brand-logo
Žiūrėti viską Stebėjimo relės

Techniniai dokumentai

Specifikacijos

Markė

Lovato

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Tvirtinimo tipas

DIN Rail

Minimum Current Sensed

0.25A

Maximum Current Sensed

16A

Current Sensitivity

Overcurrent

Time Delay

0.1 → 30s

Serija

PMA20

Matmenys

35.8 x 64.9 x 104.7mm

Current Range

0.25 → 16A

Minimali darbinė temperatūra

-20°C

Maksimali darbinė temperatūra

+60°C

Plotis

64.9mm

Operating Temperature Range

+60°C

Aukštis

104.7mm

Ilgis

35.8mm

Terminal Type

Screw

Number of Poles

1

Standards Met

CSA, EAC, EN/IEC, UL

Special Features

IP20 Touch Safe Terminals

Kilmės šalis

Italy

Produkto aprašymas

Current Monitoring Relay AC/DC Single Phase

The Lovato range of current monitoring relays are for AC/DC minimum and maximum current control with AC/DC multi-voltage auxiliary power supply and are single phase. You are offered with the current monitoring relays a direct connection of up to maximum of 16A or by a current transformer. The Lovato current relays give you excellent tripping accuracy and TRMS current measurements. You have a choice of one or two relay outputs with one changeover contact SPDT and all have an automatic or manual reset.

Approvals

EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.

Lovato Orange Contactors, Control Relays and Accessories

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 269,80

€ 269,80 už 1 vnt. (be PVM)

€ 326,46

€ 326,46 už 1 vnt. (su PVM)

Lovato Current Monitoring Relay, 1 Phase, SPDT, DIN Rail
sticker-462

€ 269,80

€ 269,80 už 1 vnt. (be PVM)

€ 326,46

€ 326,46 už 1 vnt. (su PVM)

Lovato Current Monitoring Relay, 1 Phase, SPDT, DIN Rail
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Lovato

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Tvirtinimo tipas

DIN Rail

Minimum Current Sensed

0.25A

Maximum Current Sensed

16A

Current Sensitivity

Overcurrent

Time Delay

0.1 → 30s

Serija

PMA20

Matmenys

35.8 x 64.9 x 104.7mm

Current Range

0.25 → 16A

Minimali darbinė temperatūra

-20°C

Maksimali darbinė temperatūra

+60°C

Plotis

64.9mm

Operating Temperature Range

+60°C

Aukštis

104.7mm

Ilgis

35.8mm

Terminal Type

Screw

Number of Poles

1

Standards Met

CSA, EAC, EN/IEC, UL

Special Features

IP20 Touch Safe Terminals

Kilmės šalis

Italy

Produkto aprašymas

Current Monitoring Relay AC/DC Single Phase

The Lovato range of current monitoring relays are for AC/DC minimum and maximum current control with AC/DC multi-voltage auxiliary power supply and are single phase. You are offered with the current monitoring relays a direct connection of up to maximum of 16A or by a current transformer. The Lovato current relays give you excellent tripping accuracy and TRMS current measurements. You have a choice of one or two relay outputs with one changeover contact SPDT and all have an automatic or manual reset.

Approvals

EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.

Lovato Orange Contactors, Control Relays and Accessories

Galbūt jus domina