Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
SPDT
Key Trapping
Yes
Contact Current Rating
3 A@ 50 V dc, 5 A@ 115 V ac
IP Rating
IP67
Key Type
Common
Terminal Type
Solder
Case Material
Nylon 66
Bezel Shape
Tapered
Depth Behind Panel
22.4mm
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Operations
Standards Met
RoHS
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Product details
16mm Sealed Key Switch IP66/IP67 - WRL Series
Miniature 2 position key switches
Rear projection less than 30 mm from panel
Suitable for continued exterior use
Common key or random key profile with 2 keys per lock
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac
€ 23.00
€ 23.00 Each (Exc. Vat)
€ 27.83
€ 27.83 Each (inc. VAT)
1

€ 23.00
€ 23.00 Each (Exc. Vat)
€ 27.83
€ 27.83 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | € 23.00 |
| 10 - 49 | € 22.00 |
| 50 - 99 | € 20.50 |
| 100 - 249 | € 18.40 |
| 250+ | € 15.90 |
Technical Document
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
SPDT
Key Trapping
Yes
Contact Current Rating
3 A@ 50 V dc, 5 A@ 115 V ac
IP Rating
IP67
Key Type
Common
Terminal Type
Solder
Case Material
Nylon 66
Bezel Shape
Tapered
Depth Behind Panel
22.4mm
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Operations
Standards Met
RoHS
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Product details
16mm Sealed Key Switch IP66/IP67 - WRL Series
Miniature 2 position key switches
Rear projection less than 30 mm from panel
Suitable for continued exterior use
Common key or random key profile with 2 keys per lock
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac
