Hazardous Product

Loctite Splicing Kit Nitrile Rubber

RS Stock No.: 441-3270Brand: LoctiteManufacturers Part No.: 16224
brand-logo
View all in Home

Technical Document

Specifications

Brand

Loctite

Material

Nitrile Rubber

Type

Splicing Kit

Country of Origin

Ireland

Product details

O-ring production kit, nitrile

O-ring kit with everything you need to make static nitrile rubber O-rings
Use the cutting template and blade to cut them to length square to the old O-ring and clean up
Apply a drop of adhesive to one side then press the ends together for 15 s
The splicer ensures a perfect alignment
The O-ring is ready for use after 30 s
For use in maintenance and prototype construction

Supplied with

1.2 m lengths of nitrile rubber cord with Ø 1.6; 2.4; 3; 5.7; 8.4 mm, 20 g LOCTITE® 406 cyanoacrylate adhesive, 1x cutting and splicing device, 1x knife with snap-off blade, plastic case with instructions for use in the lid

Standards

DTD 485A quality level 2, ASTM-SB 172

You may be interested in
Stock information temporarily unavailable.

€ 90.72

€ 90.72 Each (Exc. Vat)

€ 109.77

€ 109.77 Each (inc. VAT)

Loctite Splicing Kit Nitrile Rubber
sticker-462

€ 90.72

€ 90.72 Each (Exc. Vat)

€ 109.77

€ 109.77 Each (inc. VAT)

Loctite Splicing Kit Nitrile Rubber
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 90.72
5 - 9€ 86.92
10+€ 82.18
You may be interested in

Technical Document

Specifications

Brand

Loctite

Material

Nitrile Rubber

Type

Splicing Kit

Country of Origin

Ireland

Product details

O-ring production kit, nitrile

O-ring kit with everything you need to make static nitrile rubber O-rings
Use the cutting template and blade to cut them to length square to the old O-ring and clean up
Apply a drop of adhesive to one side then press the ends together for 15 s
The splicer ensures a perfect alignment
The O-ring is ready for use after 30 s
For use in maintenance and prototype construction

Supplied with

1.2 m lengths of nitrile rubber cord with Ø 1.6; 2.4; 3; 5.7; 8.4 mm, 20 g LOCTITE® 406 cyanoacrylate adhesive, 1x cutting and splicing device, 1x knife with snap-off blade, plastic case with instructions for use in the lid

Standards

DTD 485A quality level 2, ASTM-SB 172

You may be interested in