Littelfuse 0.75A Resettable Fuse, 8V dc

RS kodas: 895-1628Gamintojas: LittelfuseGamintojo kodas: 1206L075THYR
brand-logo
Žiūrėti viską Atstatomieji saugikliai

Techniniai dokumentai

Specifikacijos

Trip Current

1.5A

Įtampos reitingas

8V dc

Time to Trip

0.2s

Hold Current

0.75A

Maximum Current

100 A

Ilgis

3.4mm

Aukštis

0.75mm

Plotis

1.8mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.09Ω

Maximum Resistance

290mΩ

Power Dissipation

0.6W

Minimali darbinė temperatūra

-40°C

Package Size

1206

Maksimali darbinė temperatūra

+85°C

Matmenys

3.4 x 1.8 x 0.75mm

Serija

1206L

Operating Temperature Range

-40 → +85 °C

Kilmės šalis

China

Produkto aprašymas

Littelfuse 1206L Series

Littelfuse 1206L series provide surface mount resettable over current protection in a small footprint which is ideal for applications where space it limited. 1206L's offer a fast response to fault currents along with low resistance and a low profile.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Sandėlio informacija laikinai nepasiekiama.

€ 4,58

€ 0,458 Each (In a Pack of 10) (be PVM)

€ 5,54

€ 0,554 Each (In a Pack of 10) (su PVM)

Littelfuse 0.75A Resettable Fuse, 8V dc
Pasirinkite pakuotės tipą
sticker-462

€ 4,58

€ 0,458 Each (In a Pack of 10) (be PVM)

€ 5,54

€ 0,554 Each (In a Pack of 10) (su PVM)

Littelfuse 0.75A Resettable Fuse, 8V dc
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Trip Current

1.5A

Įtampos reitingas

8V dc

Time to Trip

0.2s

Hold Current

0.75A

Maximum Current

100 A

Ilgis

3.4mm

Aukštis

0.75mm

Plotis

1.8mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.09Ω

Maximum Resistance

290mΩ

Power Dissipation

0.6W

Minimali darbinė temperatūra

-40°C

Package Size

1206

Maksimali darbinė temperatūra

+85°C

Matmenys

3.4 x 1.8 x 0.75mm

Serija

1206L

Operating Temperature Range

-40 → +85 °C

Kilmės šalis

China

Produkto aprašymas

Littelfuse 1206L Series

Littelfuse 1206L series provide surface mount resettable over current protection in a small footprint which is ideal for applications where space it limited. 1206L's offer a fast response to fault currents along with low resistance and a low profile.

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.