Techniniai dokumentai
Specifikacijos
Markė
LittelfuseSrovės įvertinimas
4A
Įtampos reitingas
125V ac/dc
Minimali darbinė temperatūra
-55°C
Maksimali darbinė temperatūra
+125°C
Mounting Style
Surface Mount
Body Material
Thermoplastic
Operating Temperature Range
-55 → +125 °C
Produkto aprašymas
Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
€ 27,00
€ 2,70 Each (In a Pack of 10) (be PVM)
€ 32,67
€ 3,267 Each (In a Pack of 10) (su PVM)
Standartas
10

€ 27,00
€ 2,70 Each (In a Pack of 10) (be PVM)
€ 32,67
€ 3,267 Each (In a Pack of 10) (su PVM)
Sandėlio informacija laikinai nepasiekiama.
Standartas
10

Sandėlio informacija laikinai nepasiekiama.
kiekis | Vieneto kaina | Per Pakuotė |
---|---|---|
10 - 140 | € 2,70 | € 27,00 |
150 - 490 | € 1,85 | € 18,50 |
500 - 990 | € 1,50 | € 15,00 |
1000 - 2490 | € 1,35 | € 13,50 |
2500+ | € 1,30 | € 13,00 |
Techniniai dokumentai
Specifikacijos
Markė
LittelfuseSrovės įvertinimas
4A
Įtampos reitingas
125V ac/dc
Minimali darbinė temperatūra
-55°C
Maksimali darbinė temperatūra
+125°C
Mounting Style
Surface Mount
Body Material
Thermoplastic
Operating Temperature Range
-55 → +125 °C
Produkto aprašymas
Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.