Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lite-On 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF3004

RS kodas: 701-0253Gamintojas: Lite-OnGamintojo kodas: UF3004
brand-logo
Žiūrėti viską Šotkio diodai

Techniniai dokumentai

Specifikacijos

Markė

Lite-On

Tvirtinimo tipas

Through Hole

Pakuotės tipas

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Kaiščių skaičius

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Produkto aprašymas

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Each (In a Pack of 25) (be PVM)

Lite-On 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF3004
Pasirinkite pakuotės tipą
sticker-462

P.O.A.

Each (In a Pack of 25) (be PVM)

Lite-On 400V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF3004
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Lite-On

Tvirtinimo tipas

Through Hole

Pakuotės tipas

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Kaiščių skaičius

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Produkto aprašymas

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina