Linpac Allibert 62L Plastic Large Storage Box, 365mm x 400mm x 600mm

RS Stock No.: 515-798Brand: Linpac AllibertManufacturers Part No.: R1BK62.YS
brand-logo
View all in Home

Technical Document

Specifications

Lid Type

No Lid

Height

365mm

Width

400mm

Depth

600mm

Volume Capacity

62L

Box Size

Large

Material

Plastic

Product details

Euro Size 600x400 with Integral Lid

Manufactured from injection moulded polyethylene, offering strong load capacity and durability. Lids have interlocking ’fingers’ design which can be secured, if required, using nylon cable/component ties.

Stack and nest
Ergonomically designed lifting handles
Internal stop prevent jamming when rested
Compatible with automated material handling

Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Linpac Allibert 62L Plastic Large Storage Box, 365mm x 400mm x 600mm
sticker-462

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Linpac Allibert 62L Plastic Large Storage Box, 365mm x 400mm x 600mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lid Type

No Lid

Height

365mm

Width

400mm

Depth

600mm

Volume Capacity

62L

Box Size

Large

Material

Plastic

Product details

Euro Size 600x400 with Integral Lid

Manufactured from injection moulded polyethylene, offering strong load capacity and durability. Lids have interlocking ’fingers’ design which can be secured, if required, using nylon cable/component ties.

Stack and nest
Ergonomically designed lifting handles
Internal stop prevent jamming when rested
Compatible with automated material handling