Technical Document
Specifications
Brand
LGEnclosure Type
External
DVD-ROM
8X
DVD+R Write
8X
DVD-R Write
8X
DVD+R DL Write
6X
DVD-R DL Write
6X
CD-ROM
24X
CD-R Write
24X
Interface
USB 2.0
Dimensions
136.5 x 141 x 14mm
CD/DVD
CD, DVD
Height
14mm
Width
141mm
Length
136.5mm
Country of Origin
China
Stock information temporarily unavailable.
€ 52.25
€ 52.25 Each (Exc. Vat)
€ 63.22
€ 63.22 Each (inc. VAT)
LG GP57EB40 USB 2.0 External DVD Burner
1

€ 52.25
€ 52.25 Each (Exc. Vat)
€ 63.22
€ 63.22 Each (inc. VAT)
LG GP57EB40 USB 2.0 External DVD Burner
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LGEnclosure Type
External
DVD-ROM
8X
DVD+R Write
8X
DVD-R Write
8X
DVD+R DL Write
6X
DVD-R DL Write
6X
CD-ROM
24X
CD-R Write
24X
Interface
USB 2.0
Dimensions
136.5 x 141 x 14mm
CD/DVD
CD, DVD
Height
14mm
Width
141mm
Length
136.5mm
Country of Origin
China