Lenze Jaw Coupling, 54mm Outside Diameter, 7/16in Bore, 54mm Length Coupler

RS Stock No.: 489-3862Brand: LenzeManufacturers Part No.: 13024175
brand-logo
View all in Home

Technical Document

Specifications

Brand

Lenze

Coupling Types

Jaw Coupling

Bore

7/16in

Outside Diameter

54mm

Length

54mm

Misalignment - Angular

Misalignment - Parallel

0.12mm

Misalignment - Axial

+1.4mm

Country of Origin

United States

Product details

Lovejoy Jaw Couplings

The industry standard general duty jaw coupling. Generally used for connecting a wide range of equipment including pumps, compressors, gear reducers, line shafts, conveyors and most types of rotating machinery.

Quick, simple to install
Hubs in sintered iron as standard
Industry proven reliability, rugged and compact
Smooth, silent action
Grease and oil resistant
Supplied as a complete pilot bored coupling with standard spider
Replacement spiders available separately

You may be interested in
Stock information temporarily unavailable.

€ 48.92

€ 48.92 Each (Exc. Vat)

€ 59.19

€ 59.19 Each (inc. VAT)

Lenze Jaw Coupling, 54mm Outside Diameter, 7/16in Bore, 54mm Length Coupler
sticker-462

€ 48.92

€ 48.92 Each (Exc. Vat)

€ 59.19

€ 59.19 Each (inc. VAT)

Lenze Jaw Coupling, 54mm Outside Diameter, 7/16in Bore, 54mm Length Coupler
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 48.92
5 - 9€ 47.22
10+€ 44.46
You may be interested in

Technical Document

Specifications

Brand

Lenze

Coupling Types

Jaw Coupling

Bore

7/16in

Outside Diameter

54mm

Length

54mm

Misalignment - Angular

Misalignment - Parallel

0.12mm

Misalignment - Axial

+1.4mm

Country of Origin

United States

Product details

Lovejoy Jaw Couplings

The industry standard general duty jaw coupling. Generally used for connecting a wide range of equipment including pumps, compressors, gear reducers, line shafts, conveyors and most types of rotating machinery.

Quick, simple to install
Hubs in sintered iron as standard
Industry proven reliability, rugged and compact
Smooth, silent action
Grease and oil resistant
Supplied as a complete pilot bored coupling with standard spider
Replacement spiders available separately

You may be interested in