Lenox, 6 Teeth Per Inch 305mm Cutting Length Reciprocating Saw Blade, Pack of 5

RS kodas: 174-6823Gamintojas: LenoxGamintojo kodas: 20585156R
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Lenox

Saw Blade Type

Reciprocating Saw Blade

Application

Nail Embedded Wood, Wood

Cutting Length

305mm

Number of Teeth per Inch

6

Number in Pack

5

Kilmės šalis

United States

Galbūt jus domina
Bahco, 6 Teeth Per Inch 300mm Cutting Length
€ 8,851Each (In a Pack of 5) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 54,15

€ 10,83 Each (In a Pack of 5) (be PVM)

€ 65,52

€ 13,104 Each (In a Pack of 5) (su PVM)

Lenox, 6 Teeth Per Inch 305mm Cutting Length Reciprocating Saw Blade, Pack of 5
sticker-462

€ 54,15

€ 10,83 Each (In a Pack of 5) (be PVM)

€ 65,52

€ 13,104 Each (In a Pack of 5) (su PVM)

Lenox, 6 Teeth Per Inch 305mm Cutting Length Reciprocating Saw Blade, Pack of 5
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina
Bahco, 6 Teeth Per Inch 300mm Cutting Length
€ 8,851Each (In a Pack of 5) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Lenox

Saw Blade Type

Reciprocating Saw Blade

Application

Nail Embedded Wood, Wood

Cutting Length

305mm

Number of Teeth per Inch

6

Number in Pack

5

Kilmės šalis

United States

Galbūt jus domina
Bahco, 6 Teeth Per Inch 300mm Cutting Length
€ 8,851Each (In a Pack of 5) (be PVM)