Legris Compressed Air Pipe Blue Polyamide 14mm x 25m 1025P Series

RS kodas: 144-7845Gamintojas: LegrisGamintojo kodas: 1025P14 04 11
brand-logo
Žiūrėti viską Oro žarnos

Techniniai dokumentai

Specifikacijos

Markė

Legris

Hose Outside Diameter

14mm

Hose Inside Diameter

11mm

Spalva

Blue

Medžiaga

Polyamide

Application

Industrial

Ilgis

25m

Maximum Operating Pressure

50 bar

Manufacturer Series

1025P

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+100°C

Special Features

Highly Durable

Number of Tubes

1

Kilmės šalis

Spain

Produkto aprašymas

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris

Sandėlio informacija laikinai nepasiekiama.

€ 147,25

€ 147,25 už 1 vnt. (be PVM)

€ 178,17

€ 178,17 už 1 vnt. (su PVM)

Legris Compressed Air Pipe Blue Polyamide 14mm x 25m 1025P Series
sticker-462

€ 147,25

€ 147,25 už 1 vnt. (be PVM)

€ 178,17

€ 178,17 už 1 vnt. (su PVM)

Legris Compressed Air Pipe Blue Polyamide 14mm x 25m 1025P Series
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Legris

Hose Outside Diameter

14mm

Hose Inside Diameter

11mm

Spalva

Blue

Medžiaga

Polyamide

Application

Industrial

Ilgis

25m

Maximum Operating Pressure

50 bar

Manufacturer Series

1025P

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+100°C

Special Features

Highly Durable

Number of Tubes

1

Kilmės šalis

Spain

Produkto aprašymas

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris