Technical Document
Specifications
Brand
LegrandSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
DPDT
Height
83mm
Depth
66mm
Memory Spaces
56
Battery Life
6yr
Stock information temporarily unavailable.
Price on Asking
2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
1

Price on Asking
2 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
DPDT
Height
83mm
Depth
66mm
Memory Spaces
56
Battery Life
6yr