Legrand 40VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary

RS Stock No.: 424-6137Brand: LegrandManufacturers Part No.: 642560
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115V ac

Power Rating

40VA

Mounting Type

Chassis

Dimensions

98 x 70 x 84mm

Weight

1kg

Stock information temporarily unavailable.

Price on Asking

Legrand 40VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary
sticker-462

Price on Asking

Legrand 40VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115V ac Secondary
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115V ac

Power Rating

40VA

Mounting Type

Chassis

Dimensions

98 x 70 x 84mm

Weight

1kg