Legrand 63VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 24V ac Secondary

RS Stock No.: 310-1538Brand: LegrandManufacturers Part No.: 642102
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

24V ac

Power Rating

63VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

115mm

Width

110mm

Depth

84mm

Dimensions

115 x 110 x 84mm

Weight

2kg

Stock information temporarily unavailable.

Price on Asking

Legrand 63VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 24V ac Secondary
sticker-462

Price on Asking

Legrand 63VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

24V ac

Power Rating

63VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

115mm

Width

110mm

Depth

84mm

Dimensions

115 x 110 x 84mm

Weight

2kg